TE Connectivity 710026-8 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper, Silver |
| ELV | Compliant |
| Material | Copper |
| Number of Holes | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 710026-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.