
TE Connectivity 710027-1 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 39mm |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XCT |
| Termination | Crimp |
| Thickness | 1.5mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 710027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.