8-position, 2-row board-to-board connector with a 0.05-inch pitch, featuring straight orientation and surface mount termination. This receptacle offers a 1A contact current rating with bronze contacts plated in tin, and a 1.5A overall current rating. Constructed with a red nylon housing, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Includes board standoff and mating alignment features.
TE Connectivity 71882758 technical specifications.
| Board Standoff | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.21inch |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Series | Micro-MaTch |
| Shrouded | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 71882758 to view detailed technical specifications.
No datasheet is available for this part.