TE Connectivity 719552-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Copper |
| Number of Holes | 1 |
| Outside Diameter | 12.8mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Crimp |
| Width | 22mm |
| Wire/Cable Diameter | 7.7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 719552-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.