TE Connectivity 719553-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Depth | 17mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 41mm |
| Material | Copper |
| Number of Holes | 1 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 719553-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.