TE Connectivity 719553-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Copper |
| Number of Holes | 1 |
| Outside Diameter | 10.3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Crimp |
| Width | 17mm |
| Wire/Cable Diameter | 9mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 719553-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.