TE Connectivity 719555-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Copper |
| Number of Holes | 1 |
| Outside Diameter | 8.3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Crimp |
| Width | 24mm |
| Wire/Cable Diameter | 13.2mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 719555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.