TE Connectivity 719689-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Material | Copper |
| Outside Diameter | 5mm |
| Series | Ampower |
| Termination | Crimp |
| Wire/Cable Diameter | 10mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 719689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.