TE Connectivity 7201432 technical specifications.
| Color | Black, Yellow |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7201432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.