TE Connectivity 7211427 technical specifications.
| Body Material | Thermoplastic |
| Color | Yellow |
| Material | Thermoplastic |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7211427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.