4-position, 2-row board-to-board receptacle connector with a 0.05-inch pitch. Features a straight, through-hole mounting orientation and a shrouded, vertical PCB mounting design. Offers a 1.5A contact current rating, 230V voltage rating, and operates within a -40°C to 105°C temperature range. Constructed with bronze contacts plated in tin, a thermoplastic insulator, and a red housing. Compliant with ELV and UL94 V-0 flammability rating.
TE Connectivity 72150794 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.16inch |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.005um |
| Reach SVHC Compliant | No |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Width | 7.1mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 72150794 to view detailed technical specifications.
No datasheet is available for this part.