
TE Connectivity 725996-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 13.4mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Box |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 725996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
