TE Connectivity 726308-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.