Non-insulated ring tongue terminal for 6AWG wire, featuring a copper body and tin plating for enhanced conductivity and corrosion resistance. This free-hanging terminal has a 20mm length, 11mm depth, and a 6.5mm stud diameter (M6) for secure connection. Constructed from copper with tin plating on both body and contact surfaces, it is RoHS compliant and supplied in a carton of 600 units.
TE Connectivity 726344-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 20mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 600 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Circular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.