TE Connectivity 726345-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 31mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 200 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13mm |
| Stud Size | M12 |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726345-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.