
Non-insulated ring tongue terminal for general use. Features copper contact material with tin plating. Designed for wire gauges from 1AWG to 0AWG, with a maximum wire/cable gauge of 0AWG. Terminal length is 34mm, with a 6.5mm stud diameter (M6 stud size). Offers free-hanging mounting and a circular termination type. Packaged 100 units per box. RoHS compliant.
TE Connectivity 726347 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 34mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Circular |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
