TE Connectivity 726349-1 technical specifications.
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Stud Diameter | 10.5mm |
| Stud Size | M10 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726349-1 to view detailed technical specifications.
No datasheet is available for this part.