TE Connectivity 726535-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.81mm |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Nylon |
| Length | 1.299inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Dura-Seal, Raychem |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726535-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.