TE Connectivity 728312-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 728312-000 to view detailed technical specifications.
No datasheet is available for this part.