
20-position, 4-row signal connector for cable-to-board applications. Features PC tail contacts with gold-plated copper for reliable termination via solder. Offers straight, keyed mating alignment and operates within a temperature range of -55°C to 175°C. This sealable connector is RoHS compliant and designed without PCB mount retention.
TE Connectivity 732-8255-22 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Copper, Gold |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Straight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 732-8255-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.