TE Connectivity 732-8260-20 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Plating | Copper, Gold |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 12 |
| Number of Rows | 3 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Straight |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 732-8260-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.