
TE Connectivity 7320K3 technical specifications.
| Actuator Length | 16.66mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Current Rating | 16A |
| Depth | 20.62mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 49.78mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7320K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.