TE Connectivity 73380696 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.4A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 5.3mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 73380696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.