
TE Connectivity 734024-1 technical specifications.
| Depth | 95mm |
| ELV | Not Applicable |
| Length | 120mm |
| Mount | Hardware |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 734024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.