
This twinax, triax, quadax I/O connector features a straight orientation and a maximum operating temperature of 150°C. It is designed for solder mount and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 734989-000 technical specifications.
| Gender | Male |
| Length | 35.56mm |
| Max Operating Temperature | 150°C |
| Mount | Solder |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 734989-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
