TE Connectivity 735052 technical specifications.
| Color | Natural, Beige |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | PE |
| Lead Free | Not Applicable |
| Length | 19mm |
| Material | Polyethylene |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.