TE Connectivity 735052-0 technical specifications.
| Dimension | 19 x 5.3 x 3.8mm |
| Family | 735052 |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 735052-0 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Sleeve |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735052-0 to view detailed technical specifications.
No datasheet is available for this part.