TE Connectivity 735075 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 24.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Length | 9mm |
| Material | Polypropylene |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 22500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.