TE Connectivity 735075-1 technical specifications.
| Color | Red |
| Depth | 24.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 9.2mm |
| Material | Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Loose Piece |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.