TE Connectivity 735075-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 9.2mm |
| Material | Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Loose Piece |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.