
TE Connectivity 735075-5 technical specifications.
| Color | Natural, Black |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 5.3mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | Polypropylene |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
