TE Connectivity 735084-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.488inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 3.8um |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735084-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
