TE Connectivity 735093 technical specifications.
| Color | Natural, Clear |
| ELV | Compliant |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Polyethylene |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 75°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.