
Female quick disconnect terminal featuring a brass body with tin plating, designed for discrete wire termination. This insulated terminal accepts wire gauges from 15 to 13 AWG, with a maximum insulation diameter of 4mm. The nylon insulation provides robust protection, and the terminal offers a mating tab width of 6.35mm. Supplied in a bag of 100, this RoHS compliant component is suitable for free-hanging applications.
TE Connectivity 735159 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 9.3mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Length | 0.846inch |
| Material | Polyamide, Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.