
Blue insulated receptacle terminal featuring a straight, female configuration with a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from brass with tin plating for both body and contact materials, this component offers insulated wire support with a 4mm insulation diameter. Designed for discrete wire types, it accommodates wire gauges from 13AWG to 12AWG. This RoHS compliant terminal is supplied in a bag of 100.
TE Connectivity 735160 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 9.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.846inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 0.8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.