
TE Connectivity 735187-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.