
Quick disconnect terminal featuring a brass body with tin plating, designed for 13-17 AWG discrete wire. This non-insulated female receptacle offers a straight orientation and accepts a 6.35mm mating tab width. It includes insulated wire support and measures 17mm in length with a 4.3mm insulation diameter. Supplied on tape and reel, this component is RoHS compliant.
TE Connectivity 735220-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 17mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
