Red insulated receptacle terminal for 17-15 AWG discrete wire, featuring a straight, free-hanging orientation. Brass contact material with tin plating ensures reliable conductivity, supporting insulated wire with a 0.13-inch nylon insulation diameter. This component offers a 6.35mm mating tab width and 0.25-inch tab width, with a 0.032-inch tab thickness, rated for 300V AC. Packaged in bags of 100, it is RoHS compliant.
TE Connectivity 735278 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Width | 0.8mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.