TE Connectivity 735278-0 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | Polyamide |
| Length | 6.3mm |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735278-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.