Female quick disconnect terminal for discrete wire applications, featuring a 6.35mm mating tab width and 0.25-inch tab width with 0.032-inch tab thickness. Constructed with a phosphor bronze contact material and tin plating, this insulated terminal supports wire gauges from 5AWG to 17AWG, with a specified wire/cable gauge of -13AWG. The nylon insulation is red, accommodating an insulation diameter of 0.13 inches, and the terminal is designed for crimp termination and free-hanging mounting. This component is RoHS compliant and ELV compliant, supplied in a bag of 100 units.
TE Connectivity 735278-1 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | -13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.