Female receptacle terminal for discrete wire, featuring a brass body with tin plating and a red nylon insulation. Designed for 18-22 AWG wire, it offers insulated wire support and a mating tab width of 6.35mm with a 0.032-inch tab thickness. This free-hanging terminal has a length of 21.5mm and a depth of 9.3mm, with tin-plated brass contacts. Packaged in bags of 100, it is RoHS compliant.
TE Connectivity 735279 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 9.3mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Length | 0.846inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.