
2-position straight shrouded header, featuring brass, copper, and tin contacts with tin plating. This insulated connector, with a blue nylon housing and insulation, supports insulated wire with a maximum wire gauge of 17AWG and a minimum of 5AWG. It offers two wire entries and a crimp termination.
TE Connectivity 735398 technical specifications.
| Color | Blue |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Diameter | 12.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Housing Color | Blue |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.374inch |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
