
Male shrouded header, designed for board-to-board applications. Features brass body with tin plating and brass, copper, tin contacts also with tin plating. Insulated with red nylon, accommodating two wire entries for discrete wires from 20 to 18 AWG. Component dimensions are 12.5mm depth and 12.5mm diameter, with an overall length of 1.374 inches. RoHS compliant and insulated wire support included.
TE Connectivity 735410 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Diameter | 12.5mm |
| ELV | Compliant |
| Gender | Male |
| Government Qualified | No |
| Heavy Duty | No |
| Housing Color | Red |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.374inch |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
