
Male tab terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for through-hole mounting with a straight orientation, this non-insulated terminal supports insulated wire and has a voltage rating of 300V AC. It accepts a 2.79mm mating tab width and is supplied in a bag of 1000 units. This component is RoHS compliant and ELV compliant.
TE Connectivity 735427-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.488inch |
| Material | Brass, Tin |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735427-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
