TE Connectivity 735457 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Copper |
| Mount | Stud |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Width | 9.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 735457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.