TE Connectivity 736014 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 35.56mm |
| Material | Copper |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 736014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.