This female brass terminal is designed for use in applications where ELV compliance is required. It features a brass body material and is packaged in strips. The terminal is rated for use with wire gauges between 10AWG and 14AWG. The product is compliant with RoHS regulations and is not applicable to lead-free requirements.
TE Connectivity 736026-2 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 736026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.