TE Connectivity 7360K8 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 10A |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7360K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.