TE Connectivity 737636-2 technical specifications.
| Color | Blue, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PP |
| Length | 14.5mm |
| Material | Polypropylene |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
