TE Connectivity 737738-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24mm |
| Material | Copper |
| Packaging | Bulk |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737738-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.